NTS0101GN,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4 914
Unit Price: 0,40000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12610 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 769
Unit Price: 0,38000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 448
Unit Price: 0,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 543
Unit Price: 2,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13 178
Unit Price: 1,34000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,07545 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 247
Unit Price: 0,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 240
Unit Price: 0,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 44 490
Unit Price: 0,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 940
Unit Price: 0,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: 0,99000 Kč
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GN,132

DigiKey Part Number
568-12413-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS0101GN,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1115
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT1115 (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1115 (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes