NTS0101GM,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 5 037
Unit Price: 8,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,81982 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 11 286
Unit Price: 4,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 279
Unit Price: 6,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 53,89000 Kč
Datasheet

Similar


onsemi
In Stock: 2 967
Unit Price: 7,16000 Kč
Datasheet

Similar


onsemi
In Stock: 14 579
Unit Price: 6,32000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: 138,72000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 358
Unit Price: 107,14000 Kč
Datasheet

Similar


onsemi
In Stock: 582 922
Unit Price: 13,89300 Kč
Datasheet

Similar


onsemi
In Stock: 152 495
Unit Price: 19,99750 Kč
Datasheet

Similar


Texas Instruments
In Stock: 77 677
Unit Price: 12,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 30 842
Unit Price: 10,95000 Kč
Datasheet
NX3L1T5157GMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GM,115

DigiKey Part Number
568-8406-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS0101GM,115
Description
IC XLTR VL BIDIR 6-XSON/SOT886
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes