
74AVC1T45GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AVC1T45GM,132TR-ND - Tape & Reel (TR) 1727-74AVC1T45GM,132CT-ND - Cut Tape (CT) 1727-74AVC1T45GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GM,132 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 4,98920 Kč | 124,73 Kč |
| 100 | 4,31510 Kč | 431,51 Kč |
| 250 | 3,99128 Kč | 997,82 Kč |
| 500 | 3,79602 Kč | 1 898,01 Kč |
| 1 000 | 3,63538 Kč | 3 635,38 Kč |
| 2 500 | 3,62266 Kč | 9 056,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,03690 Kč | 15 184,50 Kč |
| 10 000 | 2,95956 Kč | 29 595,60 Kč |
| 15 000 | 2,92084 Kč | 43 812,60 Kč |
| 25 000 | 2,87794 Kč | 71 948,50 Kč |
| 35 000 | 2,85285 Kč | 99 849,75 Kč |
| 50 000 | 2,82872 Kč | 141 436,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

