Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTB0104UK-Q100Z | |
|---|---|
DigiKey Part Number | 568-12412-2-ND - Tape & Reel (TR) 568-12412-1-ND - Cut Tape (CT) 568-12412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0104UK-Q100Z |
Description | IC XLTR VL BIDIR 12-UFBGA/WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer NXP USA Inc. | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Features Auto-Direction Sensing |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 12-UFBGA, WLCSP |
Voltage - VCCA 1.2 V ~ 3.6 V | Supplier Device Package 12-UFBGA, WLCSP |
Voltage - VCCB 1.65 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 196 | 505-ADG3304BCPZ-REEL7CT-ND | 72,65000 Kč | Similar |
| ADG3304BRUZ-REEL | Analog Devices Inc. | 2 257 | 505-ADG3304BRUZ-REELCT-ND | 72,65000 Kč | Similar |
| FXMA2104UMX | onsemi | 30 100 | FXMA2104UMXCT-ND | 11,34000 Kč | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 5 400 | MAX14611ETD+TCT-ND | 104,99000 Kč | Similar |
| MAX3023EUD+ | Analog Devices Inc./Maxim Integrated | 113 | MAX3023EUD+-ND | 301,32000 Kč | Similar |













