
TWL1200IPFBRQ1 | |
|---|---|
DigiKey Part Number | 296-36866-2-ND - Tape & Reel (TR) 296-36866-1-ND - Cut Tape (CT) 296-36866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWL1200IPFBRQ1 |
Description | IC XLTR VL BIDIR 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TWL1200IPFBRQ1 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Data Rate 60Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Features Audio, SIM Card Interface, UART |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 48-TQFP |
Voltage - VCCA 1.1 V ~ 3.6 V | Supplier Device Package 48-TQFP (7x7) |
Voltage - VCCB 1.1 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,68200 Kč | 576,82 Kč |
| 25 | 52,97360 Kč | 1 324,34 Kč |
| 100 | 47,78300 Kč | 4 778,30 Kč |
| 250 | 45,31032 Kč | 11 327,58 Kč |
| 500 | 43,81904 Kč | 21 909,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,59192 Kč | 42 591,92 Kč |
| 2 000 | 41,58213 Kč | 83 164,26 Kč |
| 3 000 | 41,07622 Kč | 123 228,66 Kč |
| 5 000 | 40,51593 Kč | 202 579,65 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

