Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T774PW

DigiKey Part Number
296-23611-5-ND
Manufacturer
Manufacturer Product Number
SN74AVC4T774PW
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T774PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.1 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.1 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
16-TSSOP
Channels per Circuit
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 780
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,63300 Kč276,33 Kč
9022,56589 Kč2 030,93 Kč
18021,51478 Kč3 872,66 Kč
27020,98789 Kč5 666,73 Kč
54020,21563 Kč10 916,44 Kč
1 08019,58006 Kč21 146,46 Kč
2 52018,95369 Kč47 763,30 Kč
5 04018,54144 Kč93 448,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč