Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXWA9306L8X

DigiKey Part Number
FXWA9306L8XTR-ND - Tape & Reel (TR)
FXWA9306L8XCT-ND - Cut Tape (CT)
FXWA9306L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXWA9306L8X
Description
IC XLTR VL BIDIR 8-MICROPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FXWA9306L8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFQFN
Number of Circuits
1
Supplier Device Package
8-MicroPak™
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,85800 Kč58,58 Kč
255,21600 Kč130,40 Kč
1004,50830 Kč450,83 Kč
2504,17272 Kč1 043,18 Kč
5003,97030 Kč1 985,15 Kč
1 0003,80337 Kč3 803,37 Kč
2 5003,79745 Kč9 493,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,52120 Kč17 606,00 Kč
10 0003,43385 Kč34 338,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč