Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP124ARHZ-2.5-R7

DigiKey Part Number
505-ADP124ARHZ-2.5-R7TR-ND - Tape & Reel (TR)
505-ADP124ARHZ-2.5-R7CT-ND - Cut Tape (CT)
505-ADP124ARHZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP124ARHZ-2.5-R7
Description
IC REG LIN 2.5V 500MA 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP124ARHZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
105 µA
Mfr
Current - Supply (Max)
280 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-MSOP-EP
Voltage Dropout (Max)
0.23V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7B8125QDGNRQ1Texas Instruments12 436296-TPS7B8125QDGNRQ1CT-ND37,80000 KčSimilar
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1036,09600 Kč360,96 Kč
2532,93320 Kč823,33 Kč
10029,46230 Kč2 946,23 Kč
25027,80556 Kč6 951,39 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,98461 Kč25 984,61 Kč
2 00025,30795 Kč50 615,90 Kč
3 00024,96935 Kč74 908,05 Kč
5 00024,59399 Kč122 969,95 Kč
7 00024,37457 Kč170 621,99 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč