
SN74AVC4T774RSVR | |
|---|---|
DigiKey Part Number | 296-24741-2-ND - Tape & Reel (TR) 296-24741-1-ND - Cut Tape (CT) 296-24741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774RSVR |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774RSVR Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-UFQFN |
Number of Circuits 1 | Supplier Device Package 16-UQFN (2.6x1.8) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BRUZ-REEL7 | Analog Devices Inc. | 2 298 | ADG3304BRUZ-REEL7CT-ND | 72,16000 Kč | Similar |
| FXLA0104QFX | onsemi | 95 795 | FXLA0104QFXCT-ND | 9,59000 Kč | Similar |
| FXMAR2104UMX | onsemi | 83 871 | FXMAR2104UMXCT-ND | 10,64000 Kč | Similar |
| NLSX5014DR2G | onsemi | 2 882 | NLSX5014DR2GOSCT-ND | 41,71000 Kč | Similar |
| NLVSX4014MUTAG | onsemi | 218 001 | 488-NLVSX4014MUTAGCT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 25 | 23,92560 Kč | 598,14 Kč |
| 100 | 21,29760 Kč | 2 129,76 Kč |
| 250 | 20,04380 Kč | 5 010,95 Kč |
| 500 | 19,78352 Kč | 9 891,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,74909 Kč | 56 247,27 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |











