
ADG3304BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3304BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3304BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3304BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304BCPZ-REEL7 |
Description | IC XLTR VL BIDIR 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304BCPZ-REEL7 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 50Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-WFQFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 20-LFCSP (4x4) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.15 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXMA2104UMX | onsemi | 31 292 | FXMA2104UMXCT-ND | 11,34000 Kč | Similar |
| MAX3395EETC+ | Analog Devices Inc./Maxim Integrated | 411 | MAX3395EETC+-ND | 259,96000 Kč | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 12 015 | 568-8404-1-ND | 19,74000 Kč | Similar |
| NTB0104GU12,115 | NXP USA Inc. | 17 591 | 568-5204-1-ND | 21,42000 Kč | Similar |
| SN74AVC4T774PW | Texas Instruments | 1 646 | 296-23611-5-ND | 37,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 50,20200 Kč | 1 255,05 Kč |
| 100 | 45,24860 Kč | 4 524,86 Kč |
| 250 | 43,69264 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,70120 Kč | 59 551,80 Kč |
| 3 000 | 38,84021 Kč | 116 520,63 Kč |
| 4 500 | 38,40898 Kč | 172 840,41 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

