Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (2x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0104GU12,115

DigiKey Part Number
568-5204-2-ND - Tape & Reel (TR)
568-5204-1-ND - Cut Tape (CT)
568-5204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0104GU12,115
Description
IC XLTR VL BIDIR 12-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (2x1.7)
Datasheet
 Datasheet
EDA/CAD Models
NTB0104GU12,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-XFQFN
Channels per Circuit
4
Supplier Device Package
12-XQFN (2x1.7)
Voltage - VCCA
1.2 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,39200 Kč153,92 Kč
2513,87560 Kč346,89 Kč
10012,22080 Kč1 222,08 Kč
25011,42964 Kč2 857,41 Kč
50010,95256 Kč5 476,28 Kč
1 00010,56031 Kč10 560,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,97143 Kč39 885,72 Kč
8 0009,75263 Kč78 021,04 Kč
12 0009,64310 Kč115 717,20 Kč
20 0009,54762 Kč190 952,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč