22 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH55-22S-0.5SH

DigiKey Part Number
26-FH55-22S-0.5SHTR-ND - Tape & Reel (TR)
26-FH55-22S-0.5SHCT-ND - Cut Tape (CT)
26-FH55-22S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH55-22S-0.5SH
Description
CONN FFC FPC 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH55-22S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.059" (1.50mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 522
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00035,28899 Kč176 444,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,94600 Kč489,46 Kč
2545,88480 Kč1 147,12 Kč
5043,69260 Kč2 184,63 Kč
10041,60330 Kč4 160,33 Kč
25038,99748 Kč9 749,37 Kč
50037,13622 Kč18 568,11 Kč
1 00036,62471 Kč36 624,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1050,54200 Kč505,42 Kč
2547,87560 Kč1 196,89 Kč
5046,76260 Kč2 338,13 Kč
10044,53680 Kč4 453,68 Kč
25038,96976 Kč9 742,44 Kč
50037,85604 Kč18 928,02 Kč
1 00032,28904 Kč32 289,04 Kč
2 50030,06233 Kč75 155,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč