
MPR121QR2 | |
|---|---|
DigiKey Part Number  | MPR121QR2TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MPR121QR2  | 
Description  | IC CTLR TOUCH SENSOR 20-QFN  | 
Customer Reference  | |
Detailed Description  | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MPR121QR2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
DigiKey Programmable  | Not Verified  | |
Type  | Buttons, Slider, Wheel  | |
Proximity Detection  | Yes  | |
Number of Inputs  | Up to 12  | |
LED Driver Channels  | Up to 8  | |
Interface  | I2C  | |
Resolution  | -  | |
Voltage - Supply  | 2V ~ 3.6V  | |
Current - Supply  | 393µA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-UFQFN  | |
Supplier Device Package  | 20-QFN (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 12,28453 Kč | 61 422,65 Kč | 
| 7 000 | 12,16081 Kč | 85 125,67 Kč | 
| 10 000 | 12,04191 Kč | 120 419,10 Kč | 
| Unit Price without VAT: | 12,28453 Kč | 
|---|---|
| Unit Price with VAT: | 14,86428 Kč | 














