
2340 | |
|---|---|
DigiKey Part Number | 1528-2047-ND |
Manufacturer | |
Manufacturer Product Number | 2340 |
Description | ADDON TOUCH HAT CAP RASPBERRY PI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MPR121 Capacitive Touch Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | MPR121 | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython, Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |




