
101020872 | |
|---|---|
DigiKey Part Number | 1597-101020872-ND |
Manufacturer | |
Manufacturer Product Number | 101020872 |
Description | GROVE - 12 KEY CAPACITIVE I2C TO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | MPR121 Touch Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | MPR121 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |




