
AT42QT2120-MMHR | |
|---|---|
DigiKey Part Number | AT42QT2120-MMHRTR-ND - Tape & Reel (TR) AT42QT2120-MMHRCT-ND - Cut Tape (CT) AT42QT2120-MMHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT2120-MMHR |
Description | IC TOUCH SENSOR 12CH 20VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2120-MMHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 12 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 25 | 35,06680 Kč | 876,67 Kč |
| 100 | 31,91700 Kč | 3 191,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 31,91710 Kč | 191 502,60 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



