
CAP1298-1-A4-TR | |
|---|---|
DigiKey Part Number | CAP1298-1-A4-TRTR-ND - Tape & Reel (TR) CAP1298-1-A4-TRCT-ND - Cut Tape (CT) CAP1298-1-A4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1298-1-A4-TR |
Description | IC TOUCH SENSOR 8CH 16QFN 3X3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1298-1-A4-TR Models |
Category | Interface I2C, SMBus |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 16-VFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 16-QFN (3x3) |
Number of Inputs 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 25 | 25,06320 Kč | 626,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,41809 Kč | 107 090,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


