S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S08AW16CPUE

DigiKey Part Number
MC9S08AW16CPUE-ND
Manufacturer
Manufacturer Product Number
MC9S08AW16CPUE
Description
IC MCU 8BIT 16KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1266,25000 Kč266,25 Kč
10209,03500 Kč2 090,35 Kč
25194,73560 Kč4 868,39 Kč
100179,01840 Kč17 901,84 Kč
250171,52596 Kč42 881,49 Kč
800164,41224 Kč131 529,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:266,25000 Kč
Unit Price with VAT:322,16250 Kč