Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M05CDCYR

DigiKey Part Number
296-12290-2-ND - Tape & Reel (TR)
296-12290-1-ND - Cut Tape (CT)
296-12290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78M05CDCYR
Description
IC REG LINEAR 5V 500MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
UA78M05CDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 350mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
25V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,19200 Kč111,92 Kč
2510,05400 Kč251,35 Kč
1008,80450 Kč880,45 Kč
2508,20768 Kč2 051,92 Kč
5007,84822 Kč3 924,11 Kč
1 0007,55172 Kč7 551,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,23902 Kč18 097,55 Kč
5 0007,05041 Kč35 252,05 Kč
7 5006,95605 Kč52 170,38 Kč
12 5006,85143 Kč85 642,88 Kč
17 5006,79031 Kč118 830,43 Kč
25 0006,73149 Kč168 287,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč