
ECH8690-TL-H | |
|---|---|
DigiKey Part Number | ECH8690-TL-HOSTR-ND - Tape & Reel (TR) ECH8690-TL-HOSCT-ND - Cut Tape (CT) ECH8690-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8690-TL-H |
Description | MOSFET N/P-CH 60V 4.7A/3.5A 8ECH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.7A, 3.5A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8690-TL-H Models |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 2A, 10V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 955pF @ 20V, 790pF @ 20V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4V Drive | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-ECH |
Current - Continuous Drain (Id) @ 25°C 4.7A, 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,70700 Kč | 187,07 Kč |
| 100 | 12,37770 Kč | 1 237,77 Kč |
| 500 | 9,65610 Kč | 4 828,05 Kč |
| 1 000 | 8,77954 Kč | 8 779,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,16505 Kč | 21 495,15 Kč |
| 6 000 | 6,64143 Kč | 39 848,58 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




