Direct

PD3S160Q-7 | |
|---|---|
DigiKey Part Number | PD3S160Q-7DITR-ND - Tape & Reel (TR) PD3S160Q-7DICT-ND - Cut Tape (CT) PD3S160Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S160Q-7 |
Description | DIODE SCHOTTK 60V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PowerDI™ 323 |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS1P6HM3_A/H | Vishay General Semiconductor - Diodes Division | 3 593 | MSS1P6HM3_A/HGICT-ND | 8,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 100 | 6,44430 Kč | 644,43 Kč |
| 500 | 4,90062 Kč | 2 450,31 Kč |
| 1 000 | 4,40280 Kč | 4 402,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76984 Kč | 11 309,52 Kč |
| 6 000 | 3,45089 Kč | 20 705,34 Kč |
| 9 000 | 3,28838 Kč | 29 595,42 Kč |
| 15 000 | 3,10575 Kč | 46 586,25 Kč |
| 21 000 | 2,99760 Kč | 62 949,60 Kč |
| 30 000 | 2,89250 Kč | 86 775,00 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |












