


FDM3622 | |
|---|---|
DigiKey Part Number | FDM3622TR-ND - Tape & Reel (TR) FDM3622CT-ND - Cut Tape (CT) FDM3622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDM3622 |
Description | MOSFET N-CH 100V 4.4A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.4A (Ta) 2.1W (Ta) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 100 | 21,55440 Kč | 2 155,44 Kč |
| 500 | 17,19316 Kč | 8 596,58 Kč |
| 1 000 | 15,79071 Kč | 15 790,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,09442 Kč | 39 283,26 Kč |
| 6 000 | 12,61717 Kč | 75 703,02 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











