
OPA4991MDYYREP | |
|---|---|
DigiKey Part Number | 296-OPA4991MDYYREPTR-ND - Tape & Reel (TR) 296-OPA4991MDYYREPCT-ND - Cut Tape (CT) 296-OPA4991MDYYREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991MDYYREP |
Description | ENHANCED-PRODUCT, QUAD, 40-V 4.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991MDYYREP Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOT-23-THIN |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 182,93500 Kč | 1 829,35 Kč |
| 25 | 170,20120 Kč | 4 255,03 Kč |
| 100 | 156,20620 Kč | 15 620,62 Kč |
| 250 | 149,53768 Kč | 37 384,42 Kč |
| 500 | 145,51740 Kč | 72 758,70 Kč |
| 1 000 | 142,20958 Kč | 142 209,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 155,44357 Kč | 466 330,71 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |









