AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC08ADTR2G

DigiKey Part Number
MC74HC08ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC08ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC08ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC08ADTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC08ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC08PW-Q100,118Nexperia USA Inc.2001727-2612-1-ND5,25000 KčDirect
SN74HC08PWRTexas Instruments12 115296-8210-1-ND8,82000 KčDirect
74HC08T14-13Diodes Incorporated2 43974HC08T14-13DICT-ND5,04000 KčSimilar
SN74HC08IPWRQ1Texas Instruments109 086296-SN74HC08IPWRQ1CT-ND10,71000 KčSimilar
SN74HC08QPWRQ1Texas Instruments6 674296-23612-1-ND10,50000 KčSimilar
In-Stock: 52 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,02320 Kč100,58 Kč
1003,46050 Kč346,05 Kč
2503,19252 Kč798,13 Kč
5003,03128 Kč1 515,64 Kč
1 0002,89814 Kč2 898,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,75779 Kč6 894,48 Kč
5 0002,67321 Kč13 366,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč