
74HC08PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-2612-2-ND - Tape & Reel (TR) 1727-2612-1-ND - Cut Tape (CT) 1727-2612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08PW-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC08ADTR2G | onsemi | 52 470 | MC74HC08ADTR2GOSCT-ND | 6,51000 Kč | Direct |
| MC74HC08ADTR2G-Q | onsemi | 12 136 | 488-MC74HC08ADTR2G-QCT-ND | 10,29000 Kč | Similar |
| SN74HC08QPWRG4Q1 | Texas Instruments | 5 383 | 296-38228-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,15800 Kč | 78,95 Kč |
| 100 | 2,70240 Kč | 270,24 Kč |
| 250 | 2,48532 Kč | 621,33 Kč |
| 500 | 2,35430 Kč | 1 177,15 Kč |
| 1 000 | 2,24700 Kč | 2 247,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,13348 Kč | 5 333,70 Kč |
| 5 000 | 2,06511 Kč | 10 325,55 Kč |
| 7 500 | 2,03084 Kč | 15 231,30 Kč |
| 12 500 | 1,99288 Kč | 24 911,00 Kč |
| 17 500 | 1,97068 Kč | 34 486,90 Kč |
| 25 000 | 1,94934 Kč | 48 733,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

