
MC74HC08ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC08ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC08ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC08ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC08ADTR2G-Q |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 250 | 5,14788 Kč | 1 286,97 Kč |
| 500 | 4,90598 Kč | 2 452,99 Kč |
| 1 000 | 4,74198 Kč | 4 741,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,49668 Kč | 11 241,70 Kč |
| 5 000 | 4,36998 Kč | 21 849,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






