
SN74HC08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23612-2-ND - Tape & Reel (TR) 296-23612-1-ND - Cut Tape (CT) 296-23612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04540 Kč | 2 522,70 Kč |
| 1 000 | 4,88329 Kč | 4 883,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67384 Kč | 9 347,68 Kč |
| 4 000 | 4,53573 Kč | 18 142,92 Kč |
| 6 000 | 4,46656 Kč | 26 799,36 Kč |
| 10 000 | 4,38993 Kč | 43 899,30 Kč |
| 14 000 | 4,34515 Kč | 60 832,10 Kč |
| 20 000 | 4,30206 Kč | 86 041,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










