BFU530XRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,68152 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 259 459
Unit Price: 3,77964 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 565
Unit Price: 10,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 642
Unit Price: 12,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 999
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 586
Unit Price: 11,97000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18 742
Unit Price: 6,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 654
Unit Price: 6,51000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 591
Unit Price: 239,17000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 18 116,75950 Kč
Datasheet
RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143R
SOT-143B

BFU530XRR

DigiKey Part Number
568-11513-2-ND - Tape & Reel (TR)
568-11513-1-ND - Cut Tape (CT)
568-11513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU530XRR
Description
RF TRANS NPN 12V 11GHZ SOT-143R
Customer Reference
Detailed Description
RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
0.65dB @ 900MHz
Gain
21dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 8V
Current - Collector (Ic) (Max)
40mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
SOT-143R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes