
BFR193WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR193WH6327XTSA1TR-ND - Tape & Reel (TR) BFR193WH6327XTSA1CT-ND - Cut Tape (CT) BFR193WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR193WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BFR193WH6327XTSA1 Models |
Category | Power - Max 580mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 30mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 80mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT323 |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10.5dB ~ 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 250 | 3,17740 Kč | 794,35 Kč |
| 500 | 3,01574 Kč | 1 507,87 Kč |
| 1 000 | 2,88303 Kč | 2 883,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71896 Kč | 8 156,88 Kč |
| 6 000 | 2,63864 Kč | 15 831,84 Kč |
| 9 000 | 2,59843 Kč | 23 385,87 Kč |
| 15 000 | 2,55387 Kč | 38 308,05 Kč |
| 21 000 | 2,52784 Kč | 53 084,64 Kč |
| 30 000 | 2,50279 Kč | 75 083,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








