


2SC2757 | |
|---|---|
DigiKey Part Number | 5399-2SC2757TR-ND - Tape & Reel (TR) 5399-2SC2757CT-ND - Cut Tape (CT) 5399-2SC2757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2757 |
Description | 15V 150MW 60@5MA,5V 50MA NPN SOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 1.1GHz Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Frequency - Transition | 1.1GHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91970 Kč | 91,97 Kč |
| 500 | 0,66354 Kč | 331,77 Kč |
| 1 000 | 0,57954 Kč | 579,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47225 Kč | 1 416,75 Kč |
| 6 000 | 0,41793 Kč | 2 507,58 Kč |
| 9 000 | 0,39019 Kč | 3 511,71 Kč |
| 15 000 | 0,35894 Kč | 5 384,10 Kč |
| 21 000 | 0,34042 Kč | 7 148,82 Kč |
| 30 000 | 0,32239 Kč | 9 671,70 Kč |
| 75 000 | 0,28278 Kč | 21 208,50 Kč |
| 150 000 | 0,25827 Kč | 38 740,50 Kč |
| 300 000 | 0,23765 Kč | 71 295,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




