
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Frequency - Transition | 8GHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH |
| Bulk: | 96400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 420 | 4,40958 Kč | 6 261,60 Kč |
| Unit Price without VAT: | 4,40958 Kč |
|---|---|
| Unit Price with VAT: | 5,33559 Kč |


