
BFP640H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP640H6327XTSA1TR-ND - Tape & Reel (TR) BFP640H6327XTSA1CT-ND - Cut Tape (CT) BFP640H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640H6327XTSA1 |
Description | RF TRANS NPN 4.5V 40GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP640H6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 40GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 12.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | 12,18000 Kč | Similar |
| BFS17NQTA | Diodes Incorporated | 2 980 | 31-BFS17NQTACT-ND | 10,50000 Kč | Similar |
| MMBT918LT1G | onsemi | 0 | MMBT918LT1GOSCT-ND | 2,31000 Kč | Similar |
| MRF422 | MACOM Technology Solutions | 20 | 1465-1185-ND | 6 245,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 100 | 6,91250 Kč | 691,25 Kč |
| 250 | 6,41532 Kč | 1 603,83 Kč |
| 500 | 6,11546 Kč | 3 057,73 Kč |
| 1 000 | 5,86873 Kč | 5 868,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56398 Kč | 16 691,94 Kč |
| 6 000 | 5,41483 Kč | 32 488,98 Kč |
| 9 000 | 5,34014 Kč | 48 061,26 Kč |
| 15 000 | 5,25740 Kč | 78 861,00 Kč |
| 21 000 | 5,20904 Kč | 109 389,84 Kč |
| 30 000 | 5,16253 Kč | 154 875,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



