BFU520XR, BFU530XR, BFU550XR - Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM7964/BFU5XXXRUL

DigiKey Part Number
568-11527-ND
Manufacturer
Manufacturer Product Number
OM7964/BFU5XXXRUL
Description
KIT EVAL BFU520XR, 530XR, 550XR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
BFU520XR, BFU530XR, BFU550XR - Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
-
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
BFU520XR, BFU530XR, BFU550XR
Note
-
RF Type
-
RF Frequency
-
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 703,55000 Kč4 703,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 703,55000 Kč
Unit Price with VAT:5 691,29550 Kč