
BFU530XRVL | |
|---|---|
DigiKey Part Number | 568-BFU530XRVLTR-ND - Tape & Reel (TR) 568-BFU530XRVLCT-ND - Cut Tape (CT) 568-BFU530XRVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU530XRVL |
Description | RF TRANS NPN 12V 11GHZ SOT-143R |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 16.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 250 | 3,62340 Kč | 905,85 Kč |
| 500 | 3,44116 Kč | 1 720,58 Kč |
| 1 000 | 3,29081 Kč | 3 290,81 Kč |
| 2 500 | 3,13223 Kč | 7 830,57 Kč |
| 5 000 | 3,03665 Kč | 15 183,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


