


BFU520XRR | |
|---|---|
DigiKey Part Number | 568-11507-2-ND - Tape & Reel (TR) 568-11507-1-ND - Cut Tape (CT) 568-11507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520XRR |
Description | RF TRANS NPN 12V 10.5GHZ SOT143R |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10.5GHz | |
Noise Figure (dB Typ @ f) | 0.65dB @ 900MHz | |
Gain | 20dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 25 | 3,67960 Kč | 91,99 Kč |
| 100 | 3,15960 Kč | 315,96 Kč |
| 250 | 2,91164 Kč | 727,91 Kč |
| 500 | 2,76218 Kč | 1 381,09 Kč |
| 1 000 | 2,63946 Kč | 2 639,46 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


