
BFU520XRR | |
|---|---|
DigiKey Part Number | 2156-BFU520XRR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BFU520XRR |
Description | RF TRANS NPN 12V 10GHZ SOT-143R |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.65dB @ 900MHz | |
Gain | 17.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R |
| Bulk: | 129960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 757 | 3,56966 Kč | 6 271,89 Kč |
| Unit Price without VAT: | 3,56966 Kč |
|---|---|
| Unit Price with VAT: | 4,31929 Kč |

