Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

972-025-01SR061 | |
|---|---|
DigiKey Part Number | 972-25SR-ND |
Manufacturer | |
Manufacturer Product Number | 972-025-01SR061 |
Description | CONN BACKSHELL 25POS 180DEG RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Red 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-025-01SR061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,08600 Kč | 720,86 Kč |
| 25 | 67,56320 Kč | 1 689,08 Kč |
| 50 | 64,33360 Kč | 3 216,68 Kč |
| 100 | 61,26170 Kč | 6 126,17 Kč |
| 300 | 56,69180 Kč | 17 007,54 Kč |
| 500 | 54,68552 Kč | 27 342,76 Kč |
| 1 000 | 52,07672 Kč | 52 076,72 Kč |
| 2 500 | 48,81960 Kč | 122 049,00 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




























