ACOV-SUB-25NB15 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1 416
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 60
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 4
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 376
Unit Price: 33,18000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 1 169
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 762
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1 857
Unit Price: 85,88000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 110
Unit Price: 85,88000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 59,62800 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 88,19000 Kč
Datasheet
25 Position Hinged Backshell Connector Red 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Hinged Backshell Connector Red 180° Unshielded
ACOV-SUB-25NB15

ACOV-SUB-25NB15

DigiKey Part Number
AE11450-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25NB15
Description
CONN BACKSHELL 25POS 180DEG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Red 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25NB15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Cable Clamp
Features
Mating Screws 4-40
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1082,54300 Kč825,43 Kč
2577,36520 Kč1 934,13 Kč
5073,66940 Kč3 683,47 Kč
10070,15220 Kč7 015,22 Kč
25065,75900 Kč16 439,75 Kč
50062,62108 Kč31 310,54 Kč
1 00059,63432 Kč59 634,32 Kč
2 50055,90474 Kč139 761,85 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč