
2360-0110-03 | |
|---|---|
DigiKey Part Number | 4414-2360-0110-03-ND |
Manufacturer | |
Manufacturer Product Number | 2360-0110-03 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,05100 Kč | 280,51 Kč |
| 25 | 26,28640 Kč | 657,16 Kč |
| 50 | 25,03080 Kč | 1 251,54 Kč |
| 100 | 23,83370 Kč | 2 383,37 Kč |
| 250 | 22,33956 Kč | 5 584,89 Kč |
| 500 | 21,27302 Kč | 10 636,51 Kč |
| 1 000 | 20,25757 Kč | 20 257,57 Kč |
| 2 500 | 18,98985 Kč | 47 474,62 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |


