
ACOV-SUB-25NB16 | |
|---|---|
DigiKey Part Number | AE11455-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25NB16 |
Description | CONN BACKSHELL 25POS 180DEG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Blue 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25NB16 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Blue |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 81,98300 Kč | 819,83 Kč |
| 25 | 76,84000 Kč | 1 921,00 Kč |
| 50 | 73,16940 Kč | 3 658,47 Kč |
| 100 | 69,67610 Kč | 6 967,61 Kč |
| 250 | 65,31276 Kč | 16 328,19 Kč |
| 500 | 62,19610 Kč | 31 098,05 Kč |
| 1 000 | 59,22962 Kč | 59 229,62 Kč |
| 2 500 | 55,52535 Kč | 138 813,38 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |

