Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-15NB17 | |
|---|---|
DigiKey Part Number | AE11459-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15NB17 |
Description | CONN BACKSHELL 15POS 180DEG YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15NB17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,19700 Kč | 781,97 Kč |
| 25 | 73,30000 Kč | 1 832,50 Kč |
| 50 | 69,79320 Kč | 3 489,66 Kč |
| 100 | 66,46080 Kč | 6 646,08 Kč |
| 250 | 62,29940 Kč | 15 574,85 Kč |
| 500 | 59,32648 Kč | 29 663,24 Kč |
| 1 000 | 56,49659 Kč | 56 496,59 Kč |
| 2 500 | 52,96334 Kč | 132 408,35 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |
















