
972-015-01SR031 | |
|---|---|
DigiKey Part Number | 972-15SGE-ND |
Manufacturer | |
Manufacturer Product Number | 972-015-01SR031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-015-01SR031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1991253-5 | TE Connectivity AMP Connectors | 5 | A108706-ND | 56,31000 Kč | Parametric Equivalent |
| 2360-0110-02 | Encitech Connectors AB | 838 | 4414-2360-0110-02-ND | 31,70000 Kč | Parametric Equivalent |
| 5206471-1 | TE Connectivity AMP Connectors | 2 630 | A33666-ND | 157,67000 Kč | Parametric Equivalent |
| 6260-0101-02 | Encitech Connectors AB | 1 257 | 4414-6260-0101-02-ND | 28,99000 Kč | Parametric Equivalent |
| ACOV-SUB-15NB15 | Assmann WSW Components | 51 | AE11449-ND | 91,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 68,15600 Kč | 681,56 Kč |
| 25 | 63,87640 Kč | 1 596,91 Kč |
| 50 | 60,82300 Kč | 3 041,15 Kč |
| 100 | 57,91780 Kč | 5 791,78 Kč |
| 300 | 53,59653 Kč | 16 078,96 Kč |
| 500 | 51,69912 Kč | 25 849,56 Kč |
| 1 000 | 49,23274 Kč | 49 232,74 Kč |
| 2 500 | 46,15347 Kč | 115 383,68 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |


















