ACOV-SUB-15NB18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1 575
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 69,79320 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 71
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 91,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 625
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 938
Unit Price: 31,92000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 640
Unit Price: 158,74000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 1 407
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 459
Unit Price: 77,69000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 560
Unit Price: 80,84000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 164
Unit Price: 80,84000 Kč
Datasheet
15 Position Hinged Backshell Connector Green 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15NB18

DigiKey Part Number
AE11464-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15NB18
Description
CONN BACKSHELL 15P 180DEG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Green 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15NB18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Cable Clamp
Features
Mating Screws 4-40
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1078,19700 Kč781,97 Kč
2573,30000 Kč1 832,50 Kč
5069,79320 Kč3 489,66 Kč
10066,46080 Kč6 646,08 Kč
25062,29940 Kč15 574,85 Kč
50059,32648 Kč29 663,24 Kč
1 00056,49659 Kč56 496,59 Kč
2 50052,96334 Kč132 408,35 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč