
86303639BLF | |
|---|---|
DigiKey Part Number | 5831-86303639BLF-ND |
Manufacturer | |
Manufacturer Product Number | 86303639BLF |
Description | DSUB PLASTIC HOOD 25-DPPK25 FCI |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Polyamide (PA), Nylon |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 38,79122 Kč | 3 491,21 Kč |
| 270 | 38,16556 Kč | 10 304,70 Kč |
| Unit Price without VAT: | 38,79122 Kč |
|---|---|
| Unit Price with VAT: | 46,93738 Kč |

