972-025-01SR081 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 1 879
Unit Price: 85,88000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 110
Unit Price: 85,88000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 59,62800 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 88,19000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 59,62800 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 376
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 1 697
Unit Price: 30,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 762
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 416
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 60
Unit Price: 97,22000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 4
Unit Price: 97,22000 Kč
Datasheet
25 Position Hinged Backshell Connector Yellow 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972-025-01SR081

DigiKey Part Number
972-25SY-ND
Manufacturer
Manufacturer Product Number
972-025-01SR081
Description
CONN BACKSHELL 25POS 180DEG YLW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
972-025-01SR081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA66), Nylon 6/6
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10059,62800 Kč5 962,80 Kč
Manufacturers Standard Package
Unit Price without VAT:59,62800 Kč
Unit Price with VAT:72,14988 Kč