191-009-123R001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,64681 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,87658 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 28,25281 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: 57,95000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,93056 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 70,63728 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,80572 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,14111 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 44,27080 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 53,26570 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 48,90201 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-009-123R001

DigiKey Part Number
191-09MA-ND
Manufacturer
Manufacturer Product Number
191-009-123R001
Description
CONN D-SUB PLG 9POS PNL MT PRESS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
191-009-123R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
56782,60139 Kč46 834,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,60139 Kč
Unit Price with VAT:99,94768 Kč