
1410142-2 | |
|---|---|
DigiKey Part Number | 1410142-2-ND |
Manufacturer | |
Manufacturer Product Number | 1410142-2 |
Description | CONN RCPT VITA 41/46 144POS PCB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41/46, Right End |
Datasheet | Datasheet |
EDA/CAD Models | 1410142-2 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 41/46, Right End | Color Black |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,49000 Kč | 864,49 Kč |
| 10 | 734,78300 Kč | 7 347,83 Kč |
| 25 | 688,80160 Kč | 17 220,04 Kč |
| 50 | 655,94400 Kč | 32 797,20 Kč |
| 100 | 624,66320 Kč | 62 466,32 Kč |
| 250 | 585,60652 Kč | 146 401,63 Kč |
| Unit Price without VAT: | 864,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,03290 Kč |












