
1410186-2 | |
|---|---|
DigiKey Part Number | 1410186-2-ND |
Manufacturer | |
Manufacturer Product Number | 1410186-2 |
Description | CONN RCPT VITA 41/46 72POS PCB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41/46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410186-2 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 41/46, Half, Left End | Color Black |
Number of Positions 72 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,41000 Kč | 468,41 Kč |
| 10 | 398,15200 Kč | 3 981,52 Kč |
| 25 | 373,23000 Kč | 9 330,75 Kč |
| 66 | 348,52697 Kč | 23 002,78 Kč |
| 132 | 331,90265 Kč | 43 811,15 Kč |
| 264 | 316,07773 Kč | 83 444,52 Kč |
| 528 | 301,01004 Kč | 158 933,30 Kč |
| Unit Price without VAT: | 468,41000 Kč |
|---|---|
| Unit Price with VAT: | 566,77610 Kč |











