
1410140-2 | |
|---|---|
DigiKey Part Number | A126726-ND |
Manufacturer | |
Manufacturer Product Number | 1410140-2 |
Description | CONN RCPT VITA46 144POS PCB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410140-2 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style VITA 46, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,06000 Kč | 746,06 Kč |
| 17 | 610,79471 Kč | 10 383,51 Kč |
| 34 | 581,65088 Kč | 19 776,13 Kč |
| 51 | 565,25373 Kč | 28 827,94 Kč |
| 102 | 538,30020 Kč | 54 906,62 Kč |
| 255 | 504,64204 Kč | 128 683,72 Kč |
| Unit Price without VAT: | 746,06000 Kč |
|---|---|
| Unit Price with VAT: | 902,73260 Kč |












