Similar
Similar



L17TF0912101 | |
|---|---|
DigiKey Part Number | L17TF0912101-ND |
Manufacturer | |
Manufacturer Product Number | L17TF0912101 |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF0912101 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P91C4GV00LF | Amphenol CS (FCI) | 211 | D09P91C4GV00LF-ND | 52,08000 Kč | Similar |
| D09P91C6GV00LF | Amphenol CS (FCI) | 37 | 609-D09P91C6GV00LF-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 56,66739 Kč | 30 600,39 Kč |
| Unit Price without VAT: | 56,66739 Kč |
|---|---|
| Unit Price with VAT: | 68,56754 Kč |



